| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECE80US48-S | XP Power | $110.8814 | AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | PCM80PS48 vs ECE80US48-S |
| CFM81S480 | Cincon Electronics Corporation | $31.9226 | AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | PCM80PS48 vs CFM81S480 |
| CFM81S480-CA | Cincon Electronics Corporation | $38.4421 | AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | PCM80PS48 vs CFM81S480-CA |
| ECE80US48 | XP Power | $90.9804 | AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | PCM80PS48 vs ECE80US48 |
| W45FT170 | Acopian Power Supplies | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 76.5W, Hybrid | PCM80PS48 vs W45FT170 |
| GPC80-48 | SL Power Electronics | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 80W | PCM80PS48 vs GPC80-48 |
| GPM80-48 | SL Power Electronics | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 80W | PCM80PS48 vs GPM80-48 |
| GPM80-48G | SL Power Electronics | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 80W | PCM80PS48 vs GPM80-48G |
Part Details for PCM80PS48 by XP Power
Results Overview of PCM80PS48 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM80PS48 Information
PCM80PS48 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
PCM80PS48 Part Data Attributes
|
|
PCM80PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM80PS48
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ccc; Csa; En; Ul | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.7 A | |
| Output Voltage-Max | 49.44 V | |
| Output Voltage-Min | 46.56 V | |
| Output Voltage-Nom | 48 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage | |
| Surface Mount | No | |
| Switching Frequency-Max | 55 Khz | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 80 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 2 S |
Alternate Parts for PCM80PS48
This table gives cross-reference parts and alternative options found for PCM80PS48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM80PS48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.