Part Details for PCMP472JR2105 by PILKOR Electronics Co Ltd
Overview of PCMP472JR2105 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMP472JR2105
PCMP472JR2105 CAD Models
PCMP472JR2105 Part Data Attributes
|
PCMP472JR2105
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMP472JR2105
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PCMP472 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMP472JR2105
This table gives cross-reference parts and alternative options found for PCMP472JR2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP472JR2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMP372FL4105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP472JR2105 vs PCMP372FL4105 |
450MPH105KE7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472JR2105 vs 450MPH105KE7 |
PCMP372JL6105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP472JR2105 vs PCMP372JL6105 |
PCMP372FR6105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP472JR2105 vs PCMP372FR6105 |
450MPH105KS7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472JR2105 vs 450MPH105KS7 |
PCMP372JL4105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP472JR2105 vs PCMP372JL4105 |
450MPH105K77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472JR2105 vs 450MPH105K77 |
450MPB105K77 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP472JR2105 vs 450MPB105K77 |
PCMP372JR6105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP472JR2105 vs PCMP372JR6105 |
ECWF2W105X11 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | PCMP472JR2105 vs ECWF2W105X11 |