Datasheets
PCN30S-153-KB by: RCD Components Inc

RES,FEED-THRU,CARBON COMPOSITION,15K OHMS,1.2KWV,10% +/-TOL

Part Details for PCN30S-153-KB by RCD Components Inc

Results Overview of PCN30S-153-KB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PCN30S-153-KB Information

PCN30S-153-KB by RCD Components Inc is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: PCN30S-153-KB by RCD Components Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PCN30S-153-KB
RCD Components Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for PCN30S-153-KB

PCN30S-153-KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCN30S-153-KB Part Data Attributes

PCN30S-153-KB RCD Components Inc
Buy Now Datasheet
Compare Parts:
PCN30S-153-KB RCD Components Inc RES,FEED-THRU,CARBON COMPOSITION,15K OHMS,1.2KWV,10% +/-TOL
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Cylindrical
Mounting Feature Chassis Mount
Number of Terminals 2
Operating Temperature-Max 230 °C
Operating Temperature-Min -55 °C
Package Diameter 19 Mm
Package Length 127 Mm
Package Shape Cylindrical Package
Package Style Feed-Thru
Packing Method Bulk
Rated Power Dissipation (P) 30 W
Resistance 15000 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Carbon Composition
Temperature Coefficient 1500 Ppm/°C
Terminal Shape Ferrule
Tolerance 10%
Working Voltage 1200 V

Alternate Parts for PCN30S-153-KB

This table gives cross-reference parts and alternative options found for PCN30S-153-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN30S-153-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PCN30ST-153-KBW RCD Components Inc Check for Price Fixed Resistor, Carbon Composition, 30W, 15000ohm, 1200V, 10% +/-Tol PCN30S-153-KB vs PCN30ST-153-KBW
PCN30S37-153-KBQ RCD Components Inc Check for Price Fixed Resistor, Carbon Composition, 30W, 15000ohm, 1200V, 10% +/-Tol PCN30S-153-KB vs PCN30S37-153-KBQ
PCN30S-153-KBW RCD Components Inc Check for Price Fixed Resistor, Carbon Composition, 30W, 15000ohm, 1200V, 10% +/-Tol PCN30S-153-KB vs PCN30S-153-KBW
PCN30S37-153-KBW RCD Components Inc Check for Price Fixed Resistor, Carbon Composition, 30W, 15000ohm, 1200V, 10% +/-Tol PCN30S-153-KB vs PCN30S37-153-KBW
PCN30ST-153-KBQ RCD Components Inc Check for Price Fixed Resistor, Carbon Composition, 30W, 15000ohm, 1200V, 10% +/-Tol PCN30S-153-KB vs PCN30ST-153-KBQ
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCN30S-153-KB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCN30S-153-KB by RCD Components Inc

Select Manufacturer
Which Manufacturer of PCN30S-153-KB would you like to use for your alert(s)?
  • Please alert me when PCN30S-153-KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCN30S-153-KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCN30S-153-KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCN30S-153-KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCN30S-153-KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCN30S-153-KB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: