Part Details for PCNM2512E1001BSTS by Vishay Intertechnologies
Overview of PCNM2512E1001BSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCNM2512E1001BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCNM2512E1001BSTS
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: PCNM2512E1001BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$3.1995 / $8.4893 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.4300 | Buy Now |
Part Details for PCNM2512E1001BSTS
PCNM2512E1001BSTS CAD Models
PCNM2512E1001BSTS Part Data Attributes
|
PCNM2512E1001BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCNM2512E1001BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCNM2512E1001BSTS
This table gives cross-reference parts and alternative options found for PCNM2512E1001BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCNM2512E1001BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN2512E1001BBTP | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E1001BSTS vs PCAN2512E1001BBTP |
PCAN2512E1001BSBS | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E1001BSTS vs PCAN2512E1001BSBS |
PCNM2512E1001BGT5 | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E1001BSTS vs PCNM2512E1001BGT5 |
PCAN2512E1001BBT3 | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E1001BSTS vs PCAN2512E1001BBT3 |