Part Details for PCR-2009-453 by Cristek Interconnects Inc
Overview of PCR-2009-453 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for PCR-2009-453
PCR-2009-453 CAD Models
PCR-2009-453 Part Data Attributes
|
PCR-2009-453
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
PCR-2009-453
Cristek Interconnects Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for PCR-2009-453
This table gives cross-reference parts and alternative options found for PCR-2009-453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR-2009-453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX009P-3A1 | D Microminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | PCR-2009-453 vs MFX009P-3A1 |
RMDM-9PBSL56A174 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | PCR-2009-453 vs RMDM-9PBSL56A174 |
MDWM6L-9PCBSPN-.080 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | PCR-2009-453 vs MDWM6L-9PCBSPN-.080 |
HDMRCP-A52G | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | PCR-2009-453 vs HDMRCP-A52G |
MCD-M1-X-9S0B7-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | PCR-2009-453 vs MCD-M1-X-9S0B7-18.0 |
MFX009P-TB1 | D Microminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | PCR-2009-453 vs MFX009P-TB1 |
MCD-M1-F-9S0Q8-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | PCR-2009-453 vs MCD-M1-F-9S0Q8-18.0 |
MCD-M1-F-9P4G7-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | PCR-2009-453 vs MCD-M1-F-9P4G7-18.0 |
MCD-M1-R-9P5A4-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | PCR-2009-453 vs MCD-M1-R-9P5A4-18.0 |
MFX009P-3E5 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | PCR-2009-453 vs MFX009P-3E5 |