Part Details for PCS3P73U00AG08TR by onsemi
Results Overview of PCS3P73U00AG08TR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCS3P73U00AG08TR Information
PCS3P73U00AG08TR by onsemi is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCS3P73U00AG08TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86129566
|
Verical | Clock Generator 10MHz to 70MHz-IN 70MHz-OUT 8-Pin TSSOP T/R Min Qty: 239 Package Multiple: 1 Date Code: 1301 | Americas - 23950 |
|
$1.3250 / $1.5750 | Buy Now |
|
|
Rochester Electronics | IC CLK EMI REDUCTION FREQ 8TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 23950 |
|
$1.0600 / $1.3300 | Buy Now |
|
|
Chip Stock | Clock Generator 10MHz to 70MHz-IN 70MHz-OUT 8-Pin TSSOP T/R | 57000 |
|
RFQ |