| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 20C10X38GI | Altech Corporation | $3.1185 | Electric Fuse, Slow Blow, 20A, 500VAC, 100000A (IR), Inline/holder, 10x38mm | PCT20-R vs 20C10X38GI |
| PCT20-H | Mersen Electrical Power | $63.7400 | Electric Fuse, Time Delay Blow, 20A, 500VAC, 100000A (IR), Through Hole | PCT20-R vs PCT20-H |
| 7025.4090 | Schurter Electronic Components | Check for Price | Electric Fuse, 20A, 500VAC, 100000A (IR), Inline/holder | PCT20-R vs 7025.4090 |
| NH00GG50V20-3 | Mersen Electrical Power | Check for Price | Electric Fuse, 20A, 500VAC, 100000A (IR), Inline/holder | PCT20-R vs NH00GG50V20-3 |
Part Details for PCT20-R by Mersen Electrical Power
Results Overview of PCT20-R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT20-R Information
PCT20-R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCT20-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCT20-R
|
TME | Fuse: fuse, PCT Min Qty: 100 | 0 |
|
$62.9500 | RFQ |
US Tariff Estimator: PCT20-R by Mersen Electrical Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCT20-R Part Data Attributes
|
|
PCT20-R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PCT20-R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 20A, 500VAC, 100000A (IR), Through Hole
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Direct Group | Fp010160065000010003000000000001004100030035 | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Time Delay | |
| Body Height | 10.5 Mm | |
| Body Length or Diameter | 38.9 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Through Hole | |
| Rated Breaking Capacity | 100000 A | |
| Rated Current | 20 A | |
| Rated Voltage(AC) | 500 V | |
| Reference Standard | Ul | |
| Surface Mount | No | |
| Terminal Shape | Pin Wire |
Alternate Parts for PCT20-R
This table gives cross-reference parts and alternative options found for PCT20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.