Part Details for PCT200TLY5 by LEDtronics Inc
Overview of PCT200TLY5 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for PCT200TLY5
PCT200TLY5 CAD Models
PCT200TLY5 Part Data Attributes
|
PCT200TLY5
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200TLY5
LEDtronics Inc
Single Color LED, Lime Yellow, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | LIME YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 45 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.23 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PCT200TLY5
This table gives cross-reference parts and alternative options found for PCT200TLY5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT200TLY5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2307-002 | Single Color LED Array, Yellow, T-1 3/4, 5mm | Dialight | PCT200TLY5 vs 550-2307-002 |
550-2307-002F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | PCT200TLY5 vs 550-2307-002F |
550-0307-002F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | PCT200TLY5 vs 550-0307-002F |
550-5307 | Single Color LED, Super Bright Yellow, Diffused, T-1 3/4, 5mm | Dialight | PCT200TLY5 vs 550-5307 |
550-2307-004F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | PCT200TLY5 vs 550-2307-004F |
550-5307F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PCT200TLY5 vs 550-5307F |
550-0307-002 | Single Color LED Array, Yellow, T-1 3/4, 5mm | Dialight | PCT200TLY5 vs 550-0307-002 |
5300H7 | Single Color LED, Yellow, Diffused, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | PCT200TLY5 vs 5300H7 |
550-0306 | Single Color LED, Yellow, Diffused, 5mm | Dialight | PCT200TLY5 vs 550-0306 |
550-5307-002 | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | Dialight | PCT200TLY5 vs 550-5307-002 |