Part Details for PCT22/16CKPB by Nemco Electronics Corporation
Overview of PCT22/16CKPB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT22/16CKPB
PCT22/16CKPB CAD Models
PCT22/16CKPB Part Data Attributes:
|
PCT22/16CKPB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT22/16CKPB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | PCT(16 VOLT)SER | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.2 mm |
Alternate Parts for PCT22/16CKPB
This table gives cross-reference parts and alternative options found for PCT22/16CKPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT22/16CKPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226K016LBSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016LBSZ0H00 |
TBWC226K016CRLB9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016CRLB9900 |
TBWC226K016LBLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016LBLC0800 |
TBWC226K016CRLB0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016CRLB0H23 |
TBWC226K016CSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016CSLB0723 |
TBWC226K016CRSB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016CRSB0000 |
TBJC226K015LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT22/16CKPB vs TBJC226K015LBLZ0745 |
TBJC226K016CBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT22/16CKPB vs TBJC226K016CBSD0924 |
TBWC226K016CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016CRSC0H24 |
TBWC226K016CSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT22/16CKPB vs TBWC226K016CSSC0724 |