| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCT230TO5 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT230TO5 |
| PCT190TO5(A)-OS | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT190TO5(A)-OS |
| PCT220TO5-OS | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT220TO5-OS |
| PCT240TO5-SI | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT240TO5-SI |
| PCT220TO5-SI | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT220TO5-SI |
| PC190TO5-SO | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PC190TO5-SO |
| PCT190TO5(A)-SO | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT190TO5(A)-SO |
| PCT230TO5(A)-OS | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT230TO5(A)-OS |
| PC200TO5(A)-SO | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PC200TO5(A)-SO |
| PCT200TO5-140 | LEDtronics Inc | Check for Price | Single Color LED, Orange, Diffused, T-1 3/4, 5mm | PCT240TO5 vs PCT200TO5-140 |
Part Details for PCT240TO5 by LEDtronics Inc
Results Overview of PCT240TO5 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT240TO5 Information
PCT240TO5 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PCT240TO5 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCT240TO5 Part Data Attributes
|
|
PCT240TO5
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT240TO5
LEDtronics Inc
Single Color LED, Orange, Diffused, T-1 3/4, 5mm
|
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 24 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 13 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 610 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm |
Alternate Parts for PCT240TO5
This table gives cross-reference parts and alternative options found for PCT240TO5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT240TO5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.