| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCT230TR5(A)-SO | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCT230TR5(A)-SO |
| PC190TR5(A)-HT | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PC190TR5(A)-HT |
| PCV200TR5(A)-140 | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCV200TR5(A)-140 |
| PCT240TR5(A)-OS | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCT240TR5(A)-OS |
| PCV200TR5 | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCV200TR5 |
| PCT230TR5-SI | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCT230TR5-SI |
| PCT190TR5-140 | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCT190TR5-140 |
| PCV200TR5-SO | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCV200TR5-SO |
| PCT200TR5(A) | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCT200TR5(A) |
| PCT240TR5(A)-SI | LEDtronics Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | PCT240TR5-HT vs PCT240TR5(A)-SI |
Part Details for PCT240TR5-HT by LEDtronics Inc
Results Overview of PCT240TR5-HT by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT240TR5-HT Information
PCT240TR5-HT by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PCT240TR5-HT by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCT240TR5-HT Part Data Attributes
|
|
PCT240TR5-HT
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT240TR5-HT
LEDtronics Inc
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
|
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | High Efficiency Red | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 38 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Packing Method | Bulk | |
| Peak Wavelength | 635 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm |
Alternate Parts for PCT240TR5-HT
This table gives cross-reference parts and alternative options found for PCT240TR5-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT240TR5-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.