Part Details for PCT25-R by Ferraz Shawmut
Results Overview of PCT25-R by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT25-R Information
PCT25-R by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCT25-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Fuse, Midget, Fast Acting, Direct to PC, Slot Mount, 100kA, 500VAC, 25A | Mersen PCT25-R RoHS: Compliant | 0 |
|
$34.5300 / $94.5800 | Buy Now |