Part Details for PCT25VF032B-66-4I-S2AF by PCT Group
Overview of PCT25VF032B-66-4I-S2AF by PCT Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT25VF032B-66-4I-S2AF
PCT25VF032B-66-4I-S2AF CAD Models
PCT25VF032B-66-4I-S2AF Part Data Attributes
|
PCT25VF032B-66-4I-S2AF
PCT Group
Buy Now
Datasheet
|
Compare Parts:
PCT25VF032B-66-4I-S2AF
PCT Group
Flash, 32MX1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROFESSIONAL COMPUTER TECHNOLOGY LTD | |
Package Description | 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.275 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |