Part Details for PCT47/10CKPB by Nemco Electronics Corporation
Overview of PCT47/10CKPB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT47/10CKPB
PCT47/10CKPB CAD Models
PCT47/10CKPB Part Data Attributes
|
PCT47/10CKPB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT47/10CKPB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | PCT(10 VOLT)SER | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.2 mm |
Alternate Parts for PCT47/10CKPB
This table gives cross-reference parts and alternative options found for PCT47/10CKPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/10CKPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476K010CRSC0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010CRSC0024 |
TBJC476K010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBJC476K010CRLD0700 |
TBWC476K010CSLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010CSLB0000 |
TBWC476K010CBLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010CBLB0023 |
TBWC476K010LSLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010LSLZ0023 |
TBWC476K010CBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010CBSB0745 |
TBWC476K010LBLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010LBLZ0800 |
TBWC476K010LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010LWSZ0945 |
TBJC476K010LBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBJC476K010LBLD0823 |
TBWC476K010LWLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | PCT47/10CKPB vs TBWC476K010LWLB0H23 |