Part Details for PCT47/20DK by Nemco Electronics Corporation
Overview of PCT47/20DK by Nemco Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9VRS4420DKILF | Renesas Electronics Corporation | CK-µS for Intel µServers with 1GbE, PCIe Gen1-3 and SATA 1-3 | |
9VRS4420DKLF | Renesas Electronics Corporation | CK-µS for Intel µServers with 1GbE, PCIe Gen1-3 and SATA 1-3 | |
932SQ420DKLF | Renesas Electronics Corporation | CK420BQ Synthesizer |
Price & Stock for PCT47/20DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 320 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 3769 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 256 |
|
$0.1650 / $0.5500 | Buy Now |
Part Details for PCT47/20DK
PCT47/20DK CAD Models
PCT47/20DK Part Data Attributes
|
PCT47/20DK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT47/20DK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT47/20DK
This table gives cross-reference parts and alternative options found for PCT47/20DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/20DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K020CKDD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DK vs TBJD476K020CKDD0823 |
TBJD476K020CSLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DK vs TBJD476K020CSLD0H45 |
TBJD476K020JBSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT47/20DK vs TBJD476K020JBSC0H45 |
TBJD476K020CDDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DK vs TBJD476K020CDDZ0824 |
TBJD476K020JCSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DK vs TBJD476K020JCSZ0023 |
TBJD476K020JLSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DK vs TBJD476K020JLSB0000 |
TBJD476K020JRLC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT47/20DK vs TBJD476K020JRLC0024 |
TBJD476K020JSSB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT47/20DK vs TBJD476K020JSSB0900 |
TBJD476K020CBSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT47/20DK vs TBJD476K020CBSD0045 |
TBJD476K020LFDB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DK vs TBJD476K020LFDB0900 |