Part Details for PCT47/20DM by Nemco Electronics Corporation
Overview of PCT47/20DM by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Part Details for PCT47/20DM
PCT47/20DM CAD Models
PCT47/20DM Part Data Attributes
|
PCT47/20DM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT47/20DM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT47/20DM
This table gives cross-reference parts and alternative options found for PCT47/20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476M020LXLB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LXLB0800 |
TBJD476M020LWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LWLB0724 |
TBJD476M020LLSB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LLSB0924 |
TBJD476M020LKDD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LKDD0924 |
TBJD476M020RKSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020RKSC0045 |
TBJD476M020LFLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LFLC0H45 |
TBJD476M020RRSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT47/20DM vs TBJD476M020RRSC0945 |
TBJD476M020LESB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LESB0024 |
TBJD476M020LDDD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020LDDD0024 |
TBJD476M020JKLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | PCT47/20DM vs TBJD476M020JKLZ0924 |