Part Details for PCT47/35ZM by Nemco Electronics Corporation
Overview of PCT47/35ZM by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT47/35ZM
PCT47/35ZM CAD Models
PCT47/35ZM Part Data Attributes
|
PCT47/35ZM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT47/35ZM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for PCT47/35ZM
This table gives cross-reference parts and alternative options found for PCT47/35ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/35ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV476M035LSDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LSDB0023 |
TBJV476M035LWSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LWSD0824 |
TBJV476M035LXSD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LXSD0900 |
TBJV476M035LRLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LRLD0723 |
TBJV476M035LGSD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LGSD0923 |
TBJV476M035LCSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LCSD0H45 |
TBJV476M035LDLD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LDLD0023 |
TBJV476M035LDSD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LDSD0745 |
TBJV476M035LWDB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LWDB0745 |
TBJV476M035LXDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924, | Kyocera AVX Components | PCT47/35ZM vs TBJV476M035LXDZ0724 |