Part Details for PCT47/6BLK by Suntsu Electronics Inc
Overview of PCT47/6BLK by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT47/6BLK
PCT47/6BLK CAD Models
PCT47/6BLK Part Data Attributes
|
PCT47/6BLK
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT47/6BLK
Suntsu Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Reach Compliance Code | compliant |
Alternate Parts for PCT47/6BLK
This table gives cross-reference parts and alternative options found for PCT47/6BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/6BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T476K6.3TRB2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | PCT47/6BLK vs NTC-T476K6.3TRB2F |
T491T476K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT47/6BLK vs T491T476K006ZT7280 |
TAJT476K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | PCT47/6BLK vs TAJT476K006SNJV |
T491T476K006ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | PCT47/6BLK vs T491T476K006ZH7280 |
T491T476K006AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | PCT47/6BLK vs T491T476K006AGAUTO7280 |
T491T476K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT47/6BLK vs T491T476K006ANAUTO |
TAJT476K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | PCT47/6BLK vs TAJT476K006RNJV |
T491T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT47/6BLK vs T491T476K006AHAUTO7280 |
B45006R4766K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT47/6BLK vs B45006R4766K128 |
TAJT476K006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | PCT47/6BLK vs TAJT476K006ANJV |