There are no models available for this part yet.
Overview of T491T476K006ANAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491T476K006ANAUTO by KEMET Corporation
Part Data Attributes for T491T476K006ANAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4400 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T491T476K006ANAUTO
This table gives cross-reference parts and alternative options found for T491T476K006ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T476K006ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T476K006ANAUTO vs T494T476K006AHAUTO |
T491T476K006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T476K006ANAUTO vs T491T476K006AMAUTO |
B45006R4766K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T476K006ANAUTO vs B45006R4766K128 |
T491T476K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T476K006ANAUTO vs T491T476K006ATAUTO7280 |
B45006R4769K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T476K006ANAUTO vs B45006R4769K128 |
B45190E1476K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T476K006ANAUTO vs B45190E1476K209 |
TAJT476K006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | T491T476K006ANAUTO vs TAJT476K006ANJV |
T491T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T476K006ANAUTO vs T491T476K006AHAUTO7280 |
TAJT476K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | T491T476K006ANAUTO vs TAJT476K006RNJV |
T491T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T476K006ANAUTO vs T491T476K006AHAUTO |