Part Details for PCW1C-04355-NN46 by L-com Inc
Results Overview of PCW1C-04355-NN46 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCW1C-04355-NN46 Information
PCW1C-04355-NN46 by L-com Inc is a Fiber Optic Wavelength Division Mux/Demux.
Fiber Optic Wavelength Division Mux/Demux are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PCW1C-04355-NN46
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK8176
|
Newark | Mux/Demux, 4Ch, 1635Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:156Mm, Width:101.2Mm, Height:29Mm, Insertion Loss:2Db, Return Loss:45Db, Operating Temperature Min:-20°C, Product Range:- |L-Com PCW1C-04355-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$573.8000 | Buy Now |
|
DISTI #
5073-PCW1C-04355-NN46-ND
|
DigiKey | PASSIVE CWDM, SINGLE LGX MUX/DEM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$452.5200 | Buy Now |
|
DISTI #
17-PCW1C-04355-NN46
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Passive CWDM, Single LGX Mux/Demux, 4 Ch. w/ 20 nm | 0 |
|
$426.1500 / $459.9200 | Order Now |
|
DISTI #
73615144
|
RS | Passive CWDM Single LGX Mux.Demux4 Chw20nm spacingstart ch 1550nmLC.- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$399.7600 / $459.9900 | RFQ |
|
|
Onlinecomponents.com | Passive CWDM, Single LGX Mux/Demux, 4 Ch. w/ 20 nm COO: China RoHS: Compliant | 0 |
|
$414.8600 / $427.5900 | Buy Now |
|
DISTI #
77747550
|
Verical | PCW1C-04355-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$413.9910 / $459.9900 | Buy Now |
|
DISTI #
PCW1C-04355-NN46
|
L-com US | The L-COM PCW1C-04355-NN46 is a CWDM Passive Filter with 4 CWDM Channels. The L-COM PCW1C-04355-NN46 is a single HU LGX cassette filter with Combo Mux & DeMux functionality. The L-COM PCW1C-04355-NN46 has 4 channels: 1551, 1571, 1591, and 1611nm, starting with 1551nm and with 20nm spacing. The L-COM PCW1C-04355-NN46 has LC/UPC connectors and has Monitor port option on Mux and Demux and a PASS port to carry the unused CWDM channels through. The L-COM PCW1C-04355-NN46 is a dual fiber filter with one sending muxed signal and the other receiving a composite signal for demuxing. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$413.9900 / $459.9900 | Buy Now |