Part Details for PCWDM-RMMDM-162027 by PolyPhaser
Results Overview of PCWDM-RMMDM-162027 by PolyPhaser
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCWDM-RMMDM-162027 Information
PCWDM-RMMDM-162027 by PolyPhaser is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCWDM-RMMDM-162027
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44-PCWDMRMMDM162027
|
Mouser Electronics | Fiber Optic Connectors Passive CWDM, 1 RU 19" Rack Mount Mux/Demux, 16 Ch Custom (skip 1391-1411nm) w/20nm spacing, start ch 1270nm, LC/UPC w/MON (1%) | 0 |
|
$2,822.6000 | Order Now |
|
DISTI #
91654467
|
Verical | PCWDM-RMMDM-162027 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$4,332.0000 / $4,560.0000 | Buy Now |