There are no models available for this part yet.
Overview of PD204-6C/L3 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for PD204-6C/L3 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-1141-ND
|
DigiKey | SENSOR PHOTODIODE 940NM RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2994 In Stock |
|
$0.2048 / $0.7000 | Buy Now | |
DISTI #
PD204-6C/L3
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6C/L3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1211 / $0.2215 | Buy Now | |
Future Electronics | PD204 Series Ø 3 mm 940 nm Highly Sensitive Silicon Pin Photodiode - T-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2060 | Buy Now | ||
DISTI #
PD204-6C/L3
|
TME | PIN photodiode, 3mm, THT, 940nm, 45°, 10nA, convex, transparent Min Qty: 2 | 470 |
|
$0.1320 / $0.4470 | Buy Now | |
DISTI #
3302040103
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin T-1 (Alt: 3302040103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 11000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.1672 / $0.1806 | Buy Now |
CAD Models for PD204-6C/L3 by Everlight Electronics Co Ltd
Part Data Attributes for PD204-6C/L3 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.60.50
|
Samacsys Manufacturer
|
Everlight
|
Additional Feature
|
HIGH SENSITIVITY
|
Configuration
|
SINGLE
|
Dark Current-Max
|
10 nA
|
Infrared Range
|
YES
|
Light Current-Nom
|
0.01 mA
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
PIN PHOTODIODE
|
Peak Wavelength
|
940 nm
|
Reverse Breakdown Voltage-Min
|
32 V
|
Reverse Voltage-Max
|
32 V
|
Shape
|
ROUND
|
Size
|
3 mm
|