Part Details for PD42-21C/TR8 by Everlight Electronics Co Ltd
Overview of PD42-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) |
Price & Stock for PD42-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1369-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3450 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.3600 | Buy Now |
DISTI #
PD42-21C/TR8
|
TME | PIN photodiode, 1.8mm, SMD, 940nm, 10nA, convex, transparent Min Qty: 2 | 0 |
|
$0.2140 / $0.4470 | RFQ |
DISTI #
3342210150
|
EBV Elektronik | (Alt: 3342210150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD42-21C/TR8
PD42-21C/TR8 CAD Models
PD42-21C/TR8 Part Data Attributes
|
PD42-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD42-21C/TR8
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.005 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Shape | ROUND | |
Size | 1.8 mm |