Part Details for PD42-3-1140-TMCL by Analog Devices Inc
Results Overview of PD42-3-1140-TMCL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD42-3-1140-TMCL Information
PD42-3-1140-TMCL by Analog Devices Inc is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=5 A / SSOP30 | |
| TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=500 V / Iout=2.5 A / SSOP30 | |
| TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2.5 A / SSOP30 |
Price & Stock for PD42-3-1140-TMCL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AC6204
|
Newark | Stepper Motor, 2-Ph, 2A, 0.44N-M, Coil Type:Bipolar, Torque Max:0.44N-M, Current Rating:2A, No. Of Phases:Two Phase, Resistance:1.4Ohm, Inductance:2.1Mh, Inertia:68G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc (27-J Rohs Compliant: Yes |Trinamic/analog Devices PD42-3-1140-TMCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$302.2600 / $329.8600 | Buy Now |
|
DISTI #
700-PD42-3-1140-TMCL
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.44 RoHS: Compliant | 1 |
|
$220.9500 / $248.5500 | Buy Now |
|
|
Analog Devices Inc | PANdrive/ Smart Stepper Motor, Package Multiple: 1 | 1255 |
|
$220.9500 / $248.6100 | Buy Now |
|
|
Braemac Americas-Symmetry | PANdrive 0.44Nm max. Min Qty: 1 | 0 |
|
$189.8300 / $238.6700 | Buy Now |