Part Details for PD55003L by STMicroelectronics
Results Overview of PD55003L by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD55003L Information
PD55003L by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD55003L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistors | 7112 |
|
RFQ |
Part Details for PD55003L
PD55003L CAD Models
PD55003L Part Data Attributes
|
|
PD55003L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55003L
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 5 X 5 Mm, Leadless, Plastic, Smd, Powerflat-5 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 2.5 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | S-PQCC-N5 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 26.6 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for PD55003L
This table gives cross-reference parts and alternative options found for PD55003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PD55003-E | STMicroelectronics | $7.0278 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003L vs PD55003-E |
| PD55003STR-E | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003L vs PD55003STR-E |
| PD55003L-E | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003L vs PD55003L-E |
| PD55003-01 | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003L vs PD55003-01 |
PD55003L Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor values depend on the input voltage, output voltage, and desired output ripple. A general guideline is to use a minimum of 10uF ceramic capacitors with a voltage rating of at least 1.5 times the input voltage. However, it's recommended to consult the application note AN5323 for more detailed guidance on capacitor selection.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation is typically considered to be around 125°C. Above this temperature, the device's performance and reliability may be compromised.
-
To ensure proper power-up and power-down sequencing, it's recommended to follow the guidelines in the application note AN5323. This includes using a soft-start circuit, controlling the input voltage rise time, and ensuring the output voltage is stable before enabling the device.
-
To minimize EMI, it's essential to use a combination of filtering and shielding techniques. This includes using ferrite beads, capacitors, and resistors to filter the input and output signals, as well as shielding the device and PCB with a metal enclosure or shielded cables.