There are no models available for this part yet.
Overview of PD55008S-E by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD55008S-E by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P9885
|
Newark | Rf Power |Stmicroelectronics PD55008S-E RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
497-5300-5-ND
|
DigiKey | RF MOSFET LDMOS 12.5V PWRSO-10RF Min Qty: 400 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9867 | Buy Now | |
DISTI #
PD55008S-E
|
Avnet Americas | Transistor RF FET N-CH 40V 4A 500MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD55008S-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$10.6571 / $10.8768 | Buy Now | |
DISTI #
511-PD55008S-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 0 |
|
$10.9000 | Order Now | |
STMicroelectronics | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$10.6800 / $14.6100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks | 0 |
|
$8.5600 | Buy Now | ||
DISTI #
PD55008S-E
|
Avnet Silica | Transistor RF FET N-CH 40V 4A 500MHz 3-Pin PowerSO-10RF Tube (Alt: PD55008S-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PD55008S-E by STMicroelectronics
Part Data Attributes for PD55008S-E by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOT
|
Package Description
|
ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
23 Weeks
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
4 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
165 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
52.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PD55008S-E
This table gives cross-reference parts and alternative options found for PD55008S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55008S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55008 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, POWER, SO-10RF, 2 PIN | STMicroelectronics | PD55008S-E vs PD55008 |
PD55008-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD55008S-E vs PD55008-E |
PD55008S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, POWER, SO-10RF, 2 PIN | STMicroelectronics | PD55008S-E vs PD55008S |
PD55008TR-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD55008S-E vs PD55008TR-E |
Related Parts for PD55008S-E
-
MC908QY4CDTERMicrocontrollers
-
PD55008SRF Power Field-Effect Transistors
-
PD85035STR-EPower Field-Effect Transistors
-
VLA500K-01ROther Analog ICs
-
PTN78000WAHSwitching Regulator or Controllers
-
GRM1885C1H102FA01DFixed Capacitors
-
XCKU115-2FLVD1924IField Programmable Gate Arrays
-
STBP112CVDJ6FPeripheral Drivers
-
PCA9518DBTOther Interface ICs