Part Details for PDB-C232 by PHOTRONICS
Results Overview of PDB-C232 by PHOTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDB-C232 Information
PDB-C232 by PHOTRONICS is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G40HC232211HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x2 with Cap, tail length 3.59mm Tape and reel package 85ohm with reverse wall. | |
| SN65C23243DGGR | Texas Instruments | 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 | |
| DDC232CZXGT | Texas Instruments | 32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70 |
Price & Stock for PDB-C232
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 2 |
|
$265.9211 | Buy Now |