PDI-62RHS-C-K
Power Dynamics Inc
Description: D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug

Overview of PDI-62RHS-C-K by Power Dynamics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for PDI-62RHS-C-K by Power Dynamics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDI-62RHS-C-K by Power Dynamics Inc

PDI-62RHS-C-K
Power Dynamics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWER DYNAMICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Depth
0.449 inch
Body Length
2.736 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
STAMPED, STRIP
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VDC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
3000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.09 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
STANDOFF
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
CRIMP
Total Number of Contacts
62
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
2.78 N
Want to compare parts?
  1. PDI-62RHS-C-K
    Power Dynamics Inc
    D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug
    VS

Alternate Parts for PDI-62RHS-C-K

This table gives cross-reference parts and alternative options found for PDI-62RHS-C-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-62RHS-C-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ODD62F4R600X D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Plug, Amphenol Positronic PDI-62RHS-C-K vs ODD62F4R600X
17BH-062-S-AM-2-00 D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C-K vs 17BH-062-S-AM-2-00
17HD-062-S-AM-1-00 D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C-K vs 17HD-062-S-AM-1-00
L77HDC62SD1CH4R D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol Corporation PDI-62RHS-C-K vs L77HDC62SD1CH4R
XDB25FN8T2/62FN8T2X D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Amphenol Positronic PDI-62RHS-C-K vs XDB25FN8T2/62FN8T2X
17BH-062-S-AM-1-00 D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C-K vs 17BH-062-S-AM-1-00
L77HDC62SD1CH3F D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation PDI-62RHS-C-K vs L77HDC62SD1CH3F
PDI-62RHS-C-R D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, #4-40, Plug Power Dynamics Inc PDI-62RHS-C-K vs PDI-62RHS-C-R
17HD-062-S-AM-0-30 D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, Amphenol Corporation PDI-62RHS-C-K vs 17HD-062-S-AM-0-30
17HD-062-S-AA-2-30 D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C-K vs 17HD-062-S-AA-2-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDI-62RHS-C-K by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDI-62RHS-C-K by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of PDI-62RHS-C-K would you like to use for your alert(s)?
  • Please alert me when PDI-62RHS-C-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDI-62RHS-C-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDI-62RHS-C-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDI-62RHS-C-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDI-62RHS-C-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDI-62RHS-C-K by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: