PDM41256LA10TITY
Description: Standard SRAM, 32KX8, 10ns, CMOS, PDSO28

Overview of PDM41256LA10TITY by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for PDM41256LA10TITY by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41256LA10TITY by Paradigm Technology Inc

PDM41256LA10TITY
Paradigm Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-G28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PDM41256LA10TITY
    Paradigm Technology Inc
    Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
    VS

Alternate Parts for PDM41256LA10TITY

This table gives cross-reference parts and alternative options found for PDM41256LA10TITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256LA10TITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V256SA10Y Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM41256LA10TITY vs IDT71V256SA10Y
IDT71V256SA10YG Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM41256LA10TITY vs IDT71V256SA10YG
PDM41256LA10SO Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256LA10TITY vs PDM41256LA10SO
PDM31256SA10SO Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256LA10TITY vs PDM31256SA10SO
IDT71V256SA10YGI8 Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 Integrated Device Technology Inc PDM41256LA10TITY vs IDT71V256SA10YGI8
71V256SA10Y Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM41256LA10TITY vs 71V256SA10Y
PDM41256LA10SOITY Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256LA10TITY vs PDM41256LA10SOITY
IS61LV256-10JI Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc PDM41256LA10TITY vs IS61LV256-10JI
CY7C1399B-10VCT Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Cypress Semiconductor PDM41256LA10TITY vs CY7C1399B-10VCT
PDM41256LA10SOI Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256LA10TITY vs PDM41256LA10SOI
Part Number Description Manufacturer Compare
PDM41256SA8SO Standard SRAM, 32KX8, 8ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256LA10TITY vs PDM41256SA8SO
UL62H256BS2K55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI PDM41256LA10TITY vs UL62H256BS2K55
U635H256SK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI PDM41256LA10TITY vs U635H256SK45G1
PDM31256SA12SOITR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256LA10TITY vs PDM31256SA12SOITR
U631H256CSM35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI PDM41256LA10TITY vs U631H256CSM35
CMUI-65656L35R 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28 Atmel Corporation PDM41256LA10TITY vs CMUI-65656L35R
UL62H256AS2K55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI PDM41256LA10TITY vs UL62H256AS2K55
M5M5256DVP-70XL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Mitsubishi Electric PDM41256LA10TITY vs M5M5256DVP-70XL
AS7C256A-10TIN Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 Alliance Semiconductor Corporation PDM41256LA10TITY vs AS7C256A-10TIN
AMTI-65656V45SHXXX 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation PDM41256LA10TITY vs AMTI-65656V45SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41256LA10TITY by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41256LA10TITY by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41256LA10TITY would you like to use for your alert(s)?
  • Please alert me when PDM41256LA10TITY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41256LA10TITY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41256LA10TITY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41256LA10TITY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41256LA10TITY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41256LA10TITY by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: