| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P51258-20 | Intel Corporation | Check for Price | Standard SRAM, 64KX4, 20ns, CMOS, PDIP24 | PDM41258LA55DM vs P51258-20 |
| PDM41258SA25DM | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258SA25DM |
| PDM41258LA12DB | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258LA12DB |
| PDM41258LA20DM | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 20ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258LA20DM |
| PDM41258SA25P | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24 | PDM41258LA55DM vs PDM41258SA25P |
| PDM41258SA55DB | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 55ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258SA55DB |
| P51258-35 | Intel Corporation | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDIP24 | PDM41258LA55DM vs P51258-35 |
| PDM41258LA15DB | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 15ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258LA15DB |
| PDM41258SA12DM | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258SA12DM |
| PDM41258SA25DB | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | PDM41258LA55DM vs PDM41258SA25DB |
Part Details for PDM41258LA55DM by Paradigm Technology Inc
Results Overview of PDM41258LA55DM by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDM41258LA55DM Information
PDM41258LA55DM by Paradigm Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: PDM41258LA55DM by Paradigm Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PDM41258LA55DM Part Data Attributes
|
|
PDM41258LA55DM
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41258LA55DM
Paradigm Technology Inc
Standard SRAM, 64KX4, 55ns, CMOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 24 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 64kx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Standby Current-Max | 0.0005 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.11 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for PDM41258LA55DM
This table gives cross-reference parts and alternative options found for PDM41258LA55DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41258LA55DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.