-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6577
|
Newark | Dc-Dc Converter, 5V, 0.4A Rohs Compliant: Yes |Cui PDME2-S12-S5-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-PDME2-S12-S5-S-ND
|
DigiKey | DC-DC ISOLATED, 2 W, 10.8~13.2 V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
95 In Stock |
|
$3.6770 / $4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDME2-S12-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDME2-S12-S5-S
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 260 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |
This table gives cross-reference parts and alternative options found for PDME2-S12-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDME2-S12-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSE2-S12-S5-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDME2-S12-S5-S vs PDSE2-S12-S5-M-TR |
PESE2-S12-S5-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDME2-S12-S5-S vs PESE2-S12-S5-M-TR |
PDM1-S12-S5-S | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDME2-S12-S5-S vs PDM1-S12-S5-S |
PDM2-S12-S5-S | 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDME2-S12-S5-S vs PDM2-S12-S5-S |
PDM2-S12-S5-D | 2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc Converter | CUI Inc | PDME2-S12-S5-S vs PDM2-S12-S5-D |
PDSE2-S12-S5-M | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDME2-S12-S5-S vs PDSE2-S12-S5-M |
PCN2-S12-S5-S | 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDME2-S12-S5-S vs PCN2-S12-S5-S |
PDS2-S12-S5-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | PDME2-S12-S5-S vs PDS2-S12-S5-M-TR |
PDS2-S12-S5-M | 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDME2-S12-S5-S vs PDS2-S12-S5-M |
RKZE-1205S | DC-DC Unregulated Power Supply Module | RECOM Power Inc | PDME2-S12-S5-S vs RKZE-1205S |