There are no models available for this part yet.
Overview of PDQ10-Q48-D5-D by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PDQ10-Q48-D5-D by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6688
|
Newark | Dc-Isolated 10W 18 75Vinput 5V 1000Ma Dual Reg |Cui PDQ10-Q48-D5-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9700 / $33.5600 | Buy Now | |
DISTI #
2266-PDQ10-Q48-D5-D-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 9 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$7.5200 / $8.1700 | Buy Now | |
DISTI #
102-3869-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 9 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.0692 | Buy Now | |
DISTI #
490-PDQ10-Q48-D5-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-75Vin +/-5V +/-1A Iso Reg DIP RoHS: Compliant | 36 |
|
$30.9800 / $34.0600 | Buy Now | |
Future Electronics | PDQ10-D Series 10 W 48 V Input ±5 V Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$31.0800 / $31.5500 | Buy Now | ||
Future Electronics | PDQ10-D Series 10 W 48 V Input ±5 V Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$31.0800 / $31.5500 | Buy Now | ||
Onlinecomponents.com | DC-DC Converter - 5/-5 VDC - 1/-1 A - 10 W - 18 ~ 75 VDC - Through Hole Module RoHS: Compliant |
24 Partner Stock |
|
$27.3100 / $37.0800 | Buy Now | ||
DISTI #
000000000006360352
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-75Vin +/-5V +/-1A Iso Reg DIP Min Qty: 1 | 0 |
|
$29.5000 / $34.4200 | Buy Now | |
Master Electronics | DC-DC Converter - 5/-5 VDC - 1/-1 A - 10 W - 18 ~ 75 VDC - Through Hole Module RoHS: Compliant |
24 Partner Stock |
|
$27.3100 / $37.0800 | Buy Now | ||
Neutron USA | Isolated DC/DC Converters 10W 18-75Vin +/-5V +/-1A Iso Reg DIP | 50 |
|
$71.8000 | Buy Now |
CAD Models for PDQ10-Q48-D5-D by CUI Inc
Part Data Attributes for PDQ10-Q48-D5-D by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-XDMA-T6
|
Length
|
25.4 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.075 V
|
Output Voltage-Min
|
4.925 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|
Alternate Parts for PDQ10-Q48-D5-D
This table gives cross-reference parts and alternative options found for PDQ10-Q48-D5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQ10-Q48-D5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q48-D5-D | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PDQE10-Q48-D5-D |
PQD10W-Q48-D55-D | Power Supply Module | CUI Inc | PDQ10-Q48-D5-D vs PQD10W-Q48-D55-D |
PDQE10-Q48-D15-T | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PDQE10-Q48-D15-T |
PYB10-Q48-D5 | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PYB10-Q48-D5 |
PDQE10-Q48-D15-D | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PDQE10-Q48-D15-D |
SMW010AJ | 2-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 0.39 X 1.19 INCH, 1.95 INCH HEIGHT, SURFACE MOUNT, 12 PIN | TE Connectivity | PDQ10-Q48-D5-D vs SMW010AJ |
PYB10-Q48-D5-T | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PYB10-Q48-D5-T |
PYBE10-Q48-D5 | 5/-5 Vdc, 1/-1 A, 10 W, 18 ~ 75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PYBE10-Q48-D5 |
PDQE10-Q48-D15-DIN | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PDQ10-Q48-D5-D vs PDQE10-Q48-D15-DIN |
PDQE10-Q48-D15 | DC-DC Regulated Power Supply Module | CUI Inc | PDQ10-Q48-D5-D vs PDQE10-Q48-D15 |
Related Parts for PDQ10-Q48-D5-D
-
PDQ15-Q24-D12-DPower Supply Modules
-
PFRA.135Non-linear Resistors
-
INA159AIDGKTOther Analog ICs
-
08051C104KAZ2AFixed Capacitors
-
68001-103HLFHeaders and Edge Type Connectors
-
PESD5V0U2BTTransient Suppressors
-
PCM56P-LDigital to Analog Converters
-
PFC-W1206LF-03-2213-BFixed Resistors
-
PDZ22BZener Diodes