Part Details for PDRV5033FAQDBZR by Texas Instruments
Results Overview of PDRV5033FAQDBZR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDRV5033FAQDBZR Information
PDRV5033FAQDBZR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PDRV5033FAQDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PDRV5033FAQDBZR-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3478 | Buy Now |
|
|
Vyrian | Hall Effect Sensor, -.5mT Min, 6mT Max, 0-38V, Rectangular, Surface Mount | 4106 |
|
RFQ |
US Tariff Estimator: PDRV5033FAQDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PDRV5033FAQDBZR
PDRV5033FAQDBZR Part Data Attributes
|
|
PDRV5033FAQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV5033FAQDBZR
Texas Instruments
Hall Effect Sensor, -0.5mT Min, 6mT Max, 0-38V, Rectangular, 3 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 2.92 X 1.30 Mm, Plastic, Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-02-25 | |
| Additional Feature | It Has Sensitivity 3.5 Mt, Short Circuit Protection | |
| Body Breadth | 1.3 Mm | |
| Body Height | 1.005 Mm | |
| Body Length or Diameter | 2.92 Mm | |
| Housing | Plastic | |
| Hysteresis | 1.5 Mt | |
| Magnetic Field Range-Max | 6 Mt | |
| Magnetic Field Range-Min | -0.5 Mt | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 3.6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 30 Ma | |
| Output Interface Type | 2-Wire Interface | |
| Output Range | 0-38v | |
| Output Type | Digital Voltage | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 38 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for PDRV5033FAQDBZR
This table gives cross-reference parts and alternative options found for PDRV5033FAQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV5033FAQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV5033FAQDBZR | Texas Instruments | $0.3269 | Hall Effect Sensor, 0.5mT Min, 6.8mT Max, 0-38V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount | PDRV5033FAQDBZR vs DRV5033FAQDBZR |
| DRV5033FAEDBZRQ1 | Texas Instruments | $0.4168 | Hall Effect Sensor, 0.5mT Min, 6.8mT Max, 0-38V, Rectangular, 3 Pin, Surface Mount | PDRV5033FAQDBZR vs DRV5033FAEDBZRQ1 |