Part Details for PDU81007 by CyberPower
Results Overview of PDU81007 by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU81007 Information
PDU81007 by CyberPower is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PDU81007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH5295
|
Newark | Pdu, 240Vac, 24A, 16Outlet, No. Of Outlets:16Outlets, Supply Voltage Vac:240V, Current Rating:24A, Length - Metric:112Mm, External Width - Metric:433.1Mm, Cable Length - Metric:3.7M, Length - Imperial:4.41", Product Range:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,640.3900 / $1,847.3500 | Buy Now |
|
DISTI #
5201-PDU81007TB-ND
|
DigiKey | SW MBO PDU 30A 208V Metered-by-O Min Qty: 1 Container: Bulk |
5 Bulk |
|
$1,595.9500 | Buy Now |
|
|
NAC | 30A 208V METERED-BY-OUTLET SWITCHED PDU 16 C13 OUTLETS 12FT CORD 3 YEAR WARRANTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$1,595.9500 | Buy Now |
|
|
Neutron USA | METERED-BY-OUTLET SWITCHED PDU 30A 16OL C13 208V 12FT CORD 3YR WTY | 12 |
|
$1,595.9500 | Buy Now |