Part Details for PDUMV30-S20-120V by Black Box Corporation
Results Overview of PDUMV30-S20-120V by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDUMV30-S20-120V Information
PDUMV30-S20-120V by Black Box Corporation is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95157-120VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
| UCC27201ATDA3 | Texas Instruments | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 0- 0 to 0 | |
| UCC27210DPRT | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 10-WSON -40 to 140 |
Price & Stock for PDUMV30-S20-120V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44W3074
|
Newark | Vertical Metered Pdu 20Amp 120V 30-Outlet 5-20R L5-20P |Black Box PDUMV30-S20-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.5400 / $340.0000 | Buy Now |
|
|
NAC | 20 AMP VERTICAL PDU 30 OUTLET METERED 5- RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |