Part Details for PDW1C-04132-NN46 by L-com Inc
Results Overview of PDW1C-04132-NN46 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
PDW1C-04132-NN46 Information
PDW1C-04132-NN46 by L-com Inc is a Fiber Optic Wavelength Division Mux/Demux.
Fiber Optic Wavelength Division Mux/Demux are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68004-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
| 68604-132HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
| G881A04132TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 04 positions , 30u\\ Gold , 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for PDW1C-04132-NN46
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ2223
|
Newark | Mux/Demux, 4Ch, 1564.68Nm, 0.3W, No. Of Channels:4Channels, Wavelength Typ:1564.68Nm, Optical Power:300Mw, Length:156Mm, Width:101Mm, Height:28.3Mm, Insertion Loss:2.5Db, Return Loss:45Db, Operating Temperature Min:-20°C |L-Com PDW1C-04132-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$644.3800 | Buy Now |
|
DISTI #
5073-PDW1C-04132-NN46-ND
|
DigiKey | DWDM, SINGLE LGX MUX/DEMUX, 4 C Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,947.9600 | Buy Now |
|
DISTI #
17-PDW1C-04132-NN46
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers DWDM, Single LGX Mux/Demux, 4 Ch 100 GHz, | 0 |
|
$1,947.4800 | Order Now |
|
DISTI #
73551017
|
RS | PASSIVE DWDM, PLUG-IN SINGLE LGX COMBO, 4 CHANNELS WITH 100 GHZ SPACING, CH 32 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,964.2000 | RFQ |
|
|
Onlinecomponents.com | DWDM, Single LGX Mux/Demux, 4 Ch 100 GHz, COO: China RoHS: Compliant | 0 |
|
$1,945.7100 / $2,052.3200 | Buy Now |
|
DISTI #
77731130
|
Verical | PDW1C-04132-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,816.0000 / $2,270.0000 | Buy Now |
|
DISTI #
69106233
|
Verical | PDW1C-04132-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$864.9396 / $1,909.0008 | Buy Now |
|
DISTI #
PDW1C-04132-NN46
|
L-com US | The L-COM PDW1C-04132-NN46 is a DWDM Passive Filter with 4 DWDM Channels. The L-COM PDW1C-04132-NN46 is a standard LGX filter with Combo Mux/DeMux functionality. The L-COM PDW1C-04132-NN46 has 4 DWDM channels: ITU CH32-35 starting with Channel 32 (1551.72nm) and with 100GHz channel spacing. The L-COM PDW1C-04132-NN46 has LC/UPC connectors and has Monitor port option on Mux and Demux. The L-COM PDW1C-04132-NN46 also has an Express Channel for passing all DWDM channels not present on this filter through, making this a great upgradable solution. The L-COM PDW1C-04132-NN46 is a dual fiber filter with one sending muxed signal and the other receiving a composit signal for demuxing. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,816.0000 / $2,270.0000 | Buy Now |