Part Details for PDW1C-04140-NN36 by L-com Inc
Results Overview of PDW1C-04140-NN36 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDW1C-04140-NN36 Information
PDW1C-04140-NN36 by L-com Inc is a Fiber Optic Wavelength Division Mux/Demux.
Fiber Optic Wavelength Division Mux/Demux are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PDW1C-04140-NN36
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK2446
|
Newark | Passive Dwdm, Plug-In Single Lgx Mux & Demux, 4 Ch |L-Com PDW1C-04140-NN36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$451.7000 / $479.7300 | Buy Now |
|
DISTI #
5073-PDW1C-04140-NN36-ND
|
DigiKey | PASSIVE DWDM, PLUG-IN SINGLE LGX Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$463.3100 | Buy Now |
|
DISTI #
17-PDW1C-04140-NN36
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Passive DWDM, Plug-In Single LGX Mux & Demux, 4 Ch RoHS: Compliant | 0 |
|
$437.2700 / $471.9100 | Order Now |
|
DISTI #
74002159
|
RS | Passive DWDM, Plug In Single LGX Mux & Demux, 4 Ch Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$446.1500 / $479.7300 | RFQ |
|
|
Onlinecomponents.com | Passive DWDM, Plug-In Single LGX Mux & Demux, 4 Ch COO: United States RoHS: Compliant | 0 |
|
$425.6800 / $438.7500 | Buy Now |
|
DISTI #
77747042
|
Verical | PDW1C-04140-NN36 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$377.5920 / $471.9900 | Buy Now |
|
DISTI #
PDW1C-04140-NN36
|
L-com US | L-com's PDW1C-04140-NN36 is a DWDM passive filter with 4 channels and 100GHz spacing. L-com's PDW1C-04140-NN36 is a Plug-In Single LGX with Mux and Demux functionality. L-com's PDW1C-04140-NN36 has LC/APC connectors starting at channel 40 (1545.32nm) with Pass & Monitor. An upgrade port is similar to a pass port, with the key difference that it is designed for the addition of remaining DWDM channels in the 1530-1565nm range (C-band). It is used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. A monitor port used to analyze or test the power signal coming into or out of a multiplexer, either before it reaches the de-multiplexer (received signal) or as it exits the multiplexer (transmitted signal). L-com's PCW1D-8F327-NN36 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 4 |
|
$377.5900 / $471.9900 | Buy Now |