Part Details for PDW5A-01121-19NN by L-com Inc
Results Overview of PDW5A-01121-19NN by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDW5A-01121-19NN Information
PDW5A-01121-19NN by L-com Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10044473-101121LF | Amphenol Communications Solutions | DensiShield® highspeed Cable Connector, Input Output Connector, 8 Pair High Speed Cable Connector kit - Torx drive - Max. Cable Dia - 5.4 mm | |
| 68001-121HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 21 Positions, 2.54 mm (0.100in) Pitch. | |
| 75160-112-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch |
Price & Stock for PDW5A-01121-19NN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK8213
|
Newark | Oadm, 1Ch, 1570Nm, 45Db, No. Of Channels:1Channels, Wavelength Typ:1570Nm, Optical Power:-, Length:36Mm, Width:-, Height:-, Insertion Loss:-, Return Loss:45Db, Operating Temperature Min:-5°C, Operating Temperature Max:75°C Rohs Compliant: Yes |L-Com PDW5A-01121-19NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5900 | Buy Now |
|
DISTI #
5073-PDW5A-01121-19NN-ND
|
DigiKey | PASSIVE DWDM, BARREL-STYLE OADM, Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.2000 | Buy Now |
|
DISTI #
17-PDW5A-01121-19NN
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Passive DWDM, Barrel-style OADM, 1 Ch 100 GHz, ITU RoHS: Compliant | 0 |
|
$53.8600 / $69.6400 | Order Now |
|
DISTI #
73613116
|
RS | Passive DWDMBarrel-style OADM1 Ch 100 GHzITU Ch 211.0m 900um buffer fibe- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9400 / $70.5800 | RFQ |
|
|
Onlinecomponents.com | Passive DWDM, Barrel-style OADM, 1 Ch 100 GHz, ITU COO: China RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
|
DISTI #
77749806
|
Verical | PDW5A-01121-19NN Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$51.3213 / $58.9900 | Buy Now |
|
DISTI #
PDW5A-01121-19NN
|
L-com US | The L-com PDW5A-01121-19NN is a passive DWDM OADM for use in outside plant (OSP) applications. The PDW5A-01121-19NN features 1 channel (channel 21), with 100 GHz spacing. The L-com PDW5A-01121-19NN is a steel barrel-style filter with 36mm x 5.5mm round filter dimensions and 1.0m length fiber leads, with 900um buffered jackets. The PDW5A-01121-19NN design allows for -5 to 75C operating temperature and -40 to 85C storage temperature as well as operation in up to 95% relative humidity. The L-com PDW5A-01121-19NN is in stock and ready to ship. We require no MOQs (minimum order quantity). We will process and ship your order the same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3200 / $58.9900 | Buy Now |