Part Details for PDW5A-01132-19NN by L-com Inc
Results Overview of PDW5A-01132-19NN by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDW5A-01132-19NN Information
PDW5A-01132-19NN by L-com Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87901-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
| 68001-132HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 32 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PDW5A-01132-19NN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK2503
|
Newark | Fo Mux/Demux, 1Channel, 1570Nm, 45Db, No. Of Channels:1Channels, Wavelength Typ:1570Nm, Optical Power:-, Length:203.2Mm, Width:-, Height:-, Insertion Loss:1Db, Return Loss:45Db, Operating Temperature Min:-5°C, Product Range:- Rohs Compliant: Yes |L-Com PDW5A-01132-19NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$67.3500 | Buy Now |
|
DISTI #
5073-PDW5A-01132-19NN-ND
|
DigiKey | PASSIVE DWDM, FIELD UNIT OADM, 1 Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.8100 | Buy Now |
|
DISTI #
17-PDW5A-01132-19NN
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Passive DWDM, Field Unit OADM, 1 Channel RoHS: Compliant | 0 |
|
$49.2900 / $63.7400 | Order Now |
|
DISTI #
74002216
|
RS | Passive DWDM, ield Unit OADM, 1 Channel Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9300 / $54.0000 | RFQ |
|
|
Onlinecomponents.com | Passive DWDM, Field Unit OADM, 1 Channel COO: United States RoHS: Compliant | 0 |
|
$46.7900 / $61.4300 | Buy Now |
|
DISTI #
77747063
|
Verical | PDW5A-01132-19NN Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$46.9713 / $53.9900 | Buy Now |
|
DISTI #
PDW5A-01132-19NN
|
L-com US | L-com's PDW5A-01132-19NN is a DWDM passive filter with 1 channel - ITU channel 32 and 100GHz spacing. PDW5A-01132-19NN is a Field Unit 34mm x 5.5mm barrel OADM. L-com's PDW5A-01132-19NN has 1.0m 900um buffer fiber leads. L-com's PDW5A-01132-19NN is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$46.9700 / $53.9900 | Buy Now |