Part Details for PDZ12B,145 by NXP Semiconductors
Overview of PDZ12B,145 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for PDZ12B,145
PDZ12B,145 CAD Models
PDZ12B,145 Part Data Attributes:
|
PDZ12B,145
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ12B,145
NXP Semiconductors
Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ12B,145
This table gives cross-reference parts and alternative options found for PDZ12B,145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ12B,145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ12B | Zener Diode, 12V V(Z), 2.09%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PDZ12B,145 vs PDZ12B |
PDZ12B/A | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,145 vs PDZ12B/A |
PDZ12BZ,115 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,145 vs PDZ12BZ,115 |
PDZ12BT/R | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ12B,145 vs PDZ12BT/R |
934054861145 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,145 vs 934054861145 |
934054861115 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,145 vs 934054861115 |
PDZ12B-T | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ12B,145 vs PDZ12B-T |
PDZ12B,115 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | PDZ12B,145 vs PDZ12B,115 |
PDZ12B/T1 | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ12B,145 vs PDZ12B/T1 |