Part Details for PDZ5.6B/G by Nexperia
Overview of PDZ5.6B/G by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PDZ5.6B/G
PDZ5.6B/G CAD Models
PDZ5.6B/G Part Data Attributes
|
PDZ5.6B/G
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ5.6B/G
Nexperia
Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.61 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ5.6B/G
This table gives cross-reference parts and alternative options found for PDZ5.6B/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ5.6B/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ5.6B | Zener Diode, 5.6V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs PDZ5.6B |
PDZ5.6B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.6B/G vs PDZ5.6B,115 |
PDZ5.6BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.6B/G vs PDZ5.6BZ |
PDZ5.6BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.6B/G vs PDZ5.6BF |
PDZ5.6B/A | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs PDZ5.6B/A |
PDZ5.6BZ,115 | Zener Diode, 5.6V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs PDZ5.6BZ,115 |
934062942115 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs 934062942115 |
PDZ5.6B/DG | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs PDZ5.6B/DG |
934061205115 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs 934061205115 |
PDZ5.6B/A2 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B/G vs PDZ5.6B/A2 |