There are no models available for this part yet.
Overview of PE-53911T by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Space Technology
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
CAD Models for PE-53911T by Pulse Electronics Corporation
Part Data Attributes for PE-53911T by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Approvals
|
VDE
|
DC Resistance-Max
|
0.06 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
8.89 mm
|
Inductance
|
900 µH
|
Length
|
16.38 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
1.5 A
|
Rated Voltage
|
250 V
|
Width
|
14.22 mm
|
Alternate Parts for PE-53911T
This table gives cross-reference parts and alternative options found for PE-53911T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53911T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE53911NL | 2 FUNCTIONS, 250V, 1.5A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | Pulse Electronics Corporation | PE-53911T vs PE53911NL |