PE-53912L
Pulse Electronics Corporation
Description: Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4

Overview of PE-53912L by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for PE-53912L by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-53912L by Pulse Electronics Corporation

PE-53912L
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.08 Ω
Filter Type
DATA LINE FILTER
Height
9.9 mm
Inductance
1800 µH
Length
19.56 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Current
2.5 A
Rated Voltage
250 V
Want to compare parts?
  1. PE-53912L
    Pulse Electronics Corporation
    Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4
    VS

Alternate Parts for PE-53912L

This table gives cross-reference parts and alternative options found for PE-53912L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53912L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE-53912LT Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4 Pulse Electronics Corporation PE-53912L vs PE-53912LT
PE-53912NL Data Line Filter, 2 Function(s), 250V, 2.5A, ROHS COMPLIANT PACKAGE-4 Pulse Electronics Corporation PE-53912L vs PE-53912NL
PE-53912 Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4 Pulse Electronics Corporation PE-53912L vs PE-53912
PE53912NLT 2 FUNCTIONS, 250V, 2.5A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 Pulse Electronics Corporation PE-53912L vs PE53912NLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-53912L by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-53912L by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PE-53912L would you like to use for your alert(s)?
  • Please alert me when PE-53912L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-53912L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-53912L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-53912L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-53912L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-53912L by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: