Part Details for PE-53912T by Pulse Electronics Corporation
Overview of PE-53912T by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for PE-53912T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1350 |
|
RFQ | ||
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 250 V, 2.5 A, DATA LINE FILTER | 2019 |
|
$0.8400 / $2.0000 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 250 V, 2.5 A, DATA LINE FILTER | 134 |
|
$1.6000 / $3.2000 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 250 V, 2.5 A, DATA LINE FILTER | 46 |
|
$2.8350 / $5.6700 | Buy Now |
DISTI #
PE53912T
|
Avnet Abacus | SMT COMMON MODE INDUCTOR (Alt: PE53912T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for PE-53912T
PE-53912T CAD Models
PE-53912T Part Data Attributes:
|
PE-53912T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53912T
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | VDE | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.9 mm | |
Inductance | 1800 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 17.02 mm |
Alternate Parts for PE-53912T
This table gives cross-reference parts and alternative options found for PE-53912T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53912T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53912LT | Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | PE-53912T vs PE-53912LT |