Part Details for PE-65415NL by Pulse Electronics Corporation
Overview of PE-65415NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PE-65415NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9543
|
Newark | Xfmr, sgl, t1,1Ct:2Ct,1.2Mh Npb/Tube |Pulse PE-65415NL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $2.9500 | Buy Now |
DISTI #
2266-PE-65415NL-ND
|
DigiKey | PE-65415NL Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3931 In Stock |
|
$2.9100 / $3.1400 | Buy Now |
DISTI #
553-1890-5-ND
|
DigiKey | XFRMR T1/CEPT/ISDN-PRI 1CT:2CT Min Qty: 1200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0169 | Buy Now |
DISTI #
PE-65415NL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-65415NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 60 Lead time: 6 Weeks, 2 Days Container: Tube | 0 |
|
$2.6265 / $2.9870 | Buy Now |
DISTI #
673-PE-65415NL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por RoHS: Compliant | 899 |
|
$2.9400 / $5.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 60 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3931 Partner Stock |
|
$2.6100 / $5.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3931 Partner Stock |
|
$2.6100 / $5.7100 | Buy Now |
Part Details for PE-65415NL
PE-65415NL CAD Models
PE-65415NL Part Data Attributes
|
PE-65415NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65415NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 2 Days | |
Additional Feature | TURNS RATIO: 1CT:2CT | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.89 mm |
Alternate Parts for PE-65415NL
This table gives cross-reference parts and alternative options found for PE-65415NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65415NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-64943T | Telecom Transformer | Pulse Electronics Corporation | PE-65415NL vs PE-64943T |
PE-64943 | Telecom Transformer | Pulse Electronics Corporation | PE-65415NL vs PE-64943 |
PE-64943NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65415NL vs PE-64943NL |