Part Details for PE0805FRF070R2L by YAGEO Corporation
Overview of PE0805FRF070R2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRF070R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4606
|
Newark | Res, R56, 1%, 0.125W, 0805, Metal Film Rohs Compliant: Yes |Yageo PE0805FRF070R2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4920 |
|
$0.1840 / $0.3420 | Buy Now |
DISTI #
13-PE0805FRF070R2LCT-ND
|
DigiKey | RES 0.2 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3400 In Stock |
|
$0.0876 / $0.6300 | Buy Now |
DISTI #
PE0805FRF070R2L
|
Avnet Americas | SMD Current Sense Resistor, 200 Milliohm, ± 1%, 125 mW, 0805 [2012 Metric], Metal Film - Tape and Reel (Alt: PE0805FRF070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0629 | Buy Now |
DISTI #
603-PE0805FRF070R2L
|
Mouser Electronics | Current Sense Resistors - SMD 200 mOhms 125mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 2907 |
|
$0.0890 / $0.6300 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 200 mOhms 100ppm 0805 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0524 / $0.0572 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 200 mOhms 100ppm 0805 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.1170 / $0.3000 | Buy Now |
DISTI #
PE0805FRF070R2L
|
TTI | Current Sense Resistors - SMD 200 mOhms 125mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0550 / $0.0580 | Buy Now |
DISTI #
PE0805FRF070R2L
|
Avnet Americas | SMD Current Sense Resistor, 200 Milliohm, ± 1%, 125 mW, 0805 [2012 Metric], Metal Film - Tape and Reel (Alt: PE0805FRF070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0629 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0589 / $0.0631 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 200m Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.1412 / $0.1624 | RFQ |
Part Details for PE0805FRF070R2L
PE0805FRF070R2L CAD Models
PE0805FRF070R2L Part Data Attributes:
|
PE0805FRF070R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805FRF070R2L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.125W, 0.2ohm, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1581 V |