Part Details for PE2010FKE070R1L by YAGEO Corporation
Overview of PE2010FKE070R1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2010FKE070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4350
|
Newark | Res, R1, 1%, 0.5W, Metal Film, 2010 Rohs Compliant: Yes |Yageo PE2010FKE070R1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1270 |
|
$0.1970 / $0.3370 | Buy Now |
DISTI #
13-PE2010FKE070R1LCT-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3775 In Stock |
|
$0.1335 / $0.6200 | Buy Now |
DISTI #
PE2010FKE070R1L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 100mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2010FKE070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1002 | Buy Now |
DISTI #
603-PE2010FKE070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 500mW 1 % 50 ppm/C AEC-Q200 RoHS: Compliant | 8051 |
|
$0.1350 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0765 | Buy Now |
DISTI #
PE2010FKE070R1L
|
TTI | Current Sense Resistors - SMD 100 mOhms 500mW 1 % 50 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
PE2010FKE070R1L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 100mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2010FKE070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1002 | Buy Now |
DISTI #
PE2010FKE070R1L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 100mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2010FKE070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1002 | Buy Now |
DISTI #
4013056
|
element14 Asia-Pacific | RES, R1, 1%, 0.5W, METAL FILM, 2010 RoHS: Compliant Min Qty: 10 Container: Each | 1270 |
|
$0.1420 / $0.3406 | Buy Now |
DISTI #
4013056
|
Farnell | RES, R1, 1%, 0.5W, METAL FILM, 2010 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Each | 1270 |
|
$0.1394 / $0.3656 | Buy Now |
Part Details for PE2010FKE070R1L
PE2010FKE070R1L CAD Models
PE2010FKE070R1L Part Data Attributes
|
PE2010FKE070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2010FKE070R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |