Part Details for PE2512FKE7W0R008L by YAGEO Corporation
Overview of PE2512FKE7W0R008L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE7W0R008L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2712
|
Newark | Res, 0R008, 1%, 2W, Metal Film, 2512 Rohs Compliant: Yes |Yageo PE2512FKE7W0R008L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1650 / $0.1660 | Buy Now |
DISTI #
59AK3897
|
Newark | Res, 0R008, 1%, 2W, Metal Film, 2512, Resistance:0.008Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R008L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
58AK3272
|
Newark | Res, R008, 1%, 2W, Metal Film, 2512, Resistance:0.008Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R008L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2250 | Buy Now |
DISTI #
YAG2162CT-ND
|
DigiKey | RES 0.008 OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13745 In Stock |
|
$0.1595 / $0.7400 | Buy Now |
DISTI #
PE2512FKE7W0R008L
|
Avnet Americas | SMD Current Sense Resistor, 8 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R008L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
603-PE252FKE7W0R008L
|
Mouser Electronics | Current Sense Resistors - SMD 2512 Case 8 mOhm AEC-Q200 RoHS: Compliant | 6532 |
|
$0.1550 / $0.7100 | Buy Now |
|
Future Electronics | Res Metal Foil 2512 8m Ohm 1% 2W 50ppm/C Molded SMD Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
PE2512FKE7W0R008L
|
TTI | Current Sense Resistors - SMD 2512 Case 8 mOhm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1220 / $0.1590 | Buy Now |
DISTI #
PE2512FKE7W0R008L
|
Avnet Americas | SMD Current Sense Resistor, 8 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R008L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
PE2512FKE7W0R008L
|
Avnet Americas | SMD Current Sense Resistor, 8 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R008L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
Part Details for PE2512FKE7W0R008L
PE2512FKE7W0R008L CAD Models
PE2512FKE7W0R008L Part Data Attributes
|
PE2512FKE7W0R008L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE7W0R008L
YAGEO Corporation
Fixed Resistor, Metal Foil, 2W, 0.008ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1265 V |