Part Details for PE45708 by Pasternack Enterprises
Results Overview of PE45708 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE45708 Information
PE45708 by Pasternack Enterprises is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE45708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE45708-ND
|
DigiKey | 2.4mm Female Field Replaceable C | 0 |
|
Buy Now | |
|
DISTI #
PE45708
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Interface Type 1: with EMI gasket, Interface Type 2: accepts 0.23mm (.009inch) pin. 2.4mm Female Field Replaceable Connector 4 Hole Flange Mount with EMI gasket, accepts 0.23mm (.009inch) pin. PE45708 2.4mm female 4 hole flange connector has an interface type of 2.4mm female with EMI gasket, accepts 0.23mm (.009inch) pin and a 50 Ohm impedance. Pasternack 2.4mm female 4 hole flange connector uses shield/contact as an attachment method. Our female 2.4mm connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. The Pasternack 2.4mm female 4 hole flange connector has a PEI dielectric type and a VSWR of 1.2. The Pasternack 2.4mm connector has a passivated stainless steel body. Our PE45708 2.4mm connector uses beryllium copper contact. This 2.4mm female 4 hole flange RF connector is RoHS and REACH compliant. This Pasternack female 2.4mm 4 hole flange connector will ship the same day as purchased. Our 4 hole flange 2.4mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.4mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 10 |
|
$23.0400 / $26.7900 | Buy Now |