Part Details for PE4958 by Pasternack Enterprises
Overview of PE4958 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PE4958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4958-ND
|
DigiKey | C Male Right Angle Connector Cri Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$84.2700 / $97.9900 | Buy Now |
DISTI #
PE4958
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. C Male Right Angle Connector Crimp/Solder Attachment For RG55, RG141, RG142, RG223, RG400. PE4958 type C male right angle coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack type C male connector uses shield/contact crimp/solder as an attachment method. The Pasternack type C coaxial connector has a brass body with nickel plating. This C type male right angle coaxial RF connector is REACH compliant. This Pasternack right angle male type C connector will ship the same day as purchased. Our type C right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom C type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 35 |
|
$84.2700 / $97.9900 | Buy Now |